B32922C3684M

EPCOS / TDK
871-B32922C3684M
B32922C3684M

製造商:

說明:
安全電容器 0.68uF 305V 20% 15mm L/S Class X2

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,581

庫存:
9,581 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.41 HK$6.41
HK$4.24 HK$42.40
HK$3.80 HK$380.00
HK$3.61 HK$2,166.00
HK$3.47 HK$4,164.00
HK$3.36 HK$9,072.00
HK$3.34 HK$17,034.00
HK$3.33 HK$33,966.00

商品屬性 屬性值 選擇屬性
TDK
產品類型: 安全電容器
RoHS:  
0.68 uF
X2
305 VAC
Radial
15 mm (0.591 in)
630 VDC
18 mm
11 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
18.5 mm
B3292 C/D - X2 Standard
Bulk
品牌: EPCOS / TDK
引線直徑: 0.8 mm
產品類型: Safety Capacitors
原廠包裝數量: 300
子類別: Capacitors
類型: EMI Suppression Capacitors (MKP)
零件號別名: B32922C3684M000
每件重量: 454 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

X2 EMI Suppression Film Capacitors (MKP)

TDK X2 EMI Suppression Film Capacitors (MKP) offer high current, high humidity, standard, heavy-duty, high temperature, and compact variants. These radial safety capacitors provide capacitances in the 0.01µF to 8.2µF range with 10% and 20% tolerance options. The components include polypropylene (PP) or metallized polyester dielectrics and straight or crimped leads. The X2 safety rating ensures user safety in the event of short or failure.

Input EMI & Safety Standard Approved Capacitors

EPCOS / TDK Input EMI & Safety Standard Approved Capacitors are available in Metallized Film and Ceramic and are used mainly in industrial, consumer and lighting applications such as for RFI suppression and ESD prevention. The special features of these UL and ENEC certified components are self-extinction and overvoltage security, which is ensured by a special resin filling as well as an "open circuit" failure mode to avoid dangerous shorts. The available categories are X and Y and their subclasses.

B32926C/D Film Capacitors

EPCOS B32926C/D Film Capacitors are X2 Class components designed for interference suppression in a wide variety of applications. These capacitors are constructed from a polypropylene dielectric in small dimensions and with self-healing properties. EPCOS B32926C/D capacitors have capacitance range from 0.010µF to 30µF and maximum operating temperature up to 110°C.