B32774D0205K000

EPCOS / TDK
871-B32774D205K
B32774D0205K000

製造商:

說明:
薄膜電容器 2.0uF 10% 1100volt MKP DCLink LS=27.5mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,460

庫存:
3,460 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$37.73 HK$37.73
HK$27.21 HK$272.10
HK$23.02 HK$1,151.00
HK$21.78 HK$2,178.00
HK$19.40 HK$10,185.00
HK$18.74 HK$19,677.00
HK$18.17 HK$38,157.00
10,500 報價

商品屬性 屬性值 選擇屬性
TDK
產品類型: 薄膜電容器
RoHS:  
2 uF
1.1 kVDC
Radial
Polypropylene (PP)
DC Link Film Capacitors
10 %
2 Pin
11 mOhms
- 40 C
+ 105 C
B32774D
Bulk
品牌: EPCOS / TDK
組裝國家: Not Available
擴散國: Not Available
原產國: BR
產品類型: Film Capacitors
原廠包裝數量: 525
子類別: Capacitors
零件號別名: B32774D205K
每件重量: 16 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

High Density MKP DC Link Film Capacitors

EPCOS / TDK High Density MKP DC Link Film Capacitors are metallized polypropylene film capacitors that feature capacitance values up to 480μF and good self-healing properties. These high CV products provide high reliability, low losses with high current capability, as well as a long useful life. EPCOS / TDK High Density MKP DC Link Film Capacitors offer 2-pin or 4-pin terminals with parallel wire leads and standard 6-1mm lead lengths. These capacitors are ideal for frequency converters, industrial and high-end power supplies, and solar inverters.