B32716P0206K000

EPCOS / TDK
871-B32716P0206K000
B32716P0206K000

製造商:

說明:
薄膜電容器 20UF 10% 1050V MKP WOUND BOXED

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 70

庫存:
70 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$118.61 HK$118.61
HK$89.93 HK$899.30
HK$80.06 HK$2,802.10
HK$72.09 HK$7,569.45
HK$68.14 HK$35,773.50
HK$64.69 HK$65,660.35

商品屬性 屬性值 選擇屬性
TDK
產品類型: 薄膜電容器
RoHS:  
20 uF
1.05 kVDC
Wire
Polypropylene (PP)
37.5 mm (1.476 in)
42.5 mm (1.673 in)
42.5 mm (1.673 in)
Film Capacitors
10 %
2 Pin
3.6 mOhms
60 mm (2.362 in)
PCB Mount
Straight
- 55 C
+ 125 C
B3271*P* - Compact High Temp 125C
Bulk
品牌: EPCOS / TDK
組裝國家: Not Available
擴散國: Not Available
原產國: CN
引線直徑: 1 mm
使用壽命: 500 Hour
產品類型: Film Capacitors
原廠包裝數量: 35
子類別: Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8532250040
TARIC:
8532250000
ECCN:
EAR99

B3271電容器

TDK B3271 Capacitors are metallized polypropylene film capacitors designed for DC link applications, offering high thermal robustness for demanding automotive and industrial power electronics. These capacitors cover a capacitance range of 0.47μF to 110μF and exhibit good self-healing properties. The B3271 capacitors are designed with high-voltage and low-loss capabilities, offering high-current performance. The flame-retardant plastic case and epoxy resin sealing ensure durability and compliance with UL 94 V-0 standards. The B3271 series capacitors are RoHS compliant and meet AEC-Q200E requirements for automotive-grade reliability. These capacitors operate reliably up to 125°C and are available in 2-pin and 4-pin configurations. These B3271 capacitors are ideally suited for applications such as frequency converters, industrial and high-end power supplies, and solar inverters.