B32672L0104J289

EPCOS / TDK
871-B32672L104J289
B32672L0104J289

製造商:

說明:
薄膜電容器 FILM CAP MKP BOX 0.10 F 5 1000V LS 15mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,122

庫存:
4,122 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.66 HK$6.66
HK$3.25 HK$32.50
HK$2.94 HK$294.00
完整彈藥背包(訂購多個640)
HK$2.23 HK$1,427.20
HK$2.09 HK$2,675.20
HK$1.96 HK$3,763.20
HK$1.87 HK$8,377.60
HK$1.79 HK$17,184.00
HK$1.77 HK$44,179.20

商品屬性 屬性值 選擇屬性
TDK
產品類型: 薄膜電容器
RoHS:  
0.1 uF
1 kVDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
17.5 mm (0.689 in)
AC and Pulse Film Capacitors
250 VAC
5 %
2 Pin
9 mm (0.354 in)
Straight
- 55 C
+ 110 C
B3267*L* - MKP High Current
AEC-Q200
Ammo Pack
品牌: EPCOS / TDK
組裝國家: Not Available
擴散國: Not Available
原產國: IN
引線直徑: 0.8 mm
產品類型: Film Capacitors
原廠包裝數量: 640
子類別: Capacitors
類型: High Temperature Film Capacitors
零件號別名: B32672L104J289
每件重量: 4.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.