B32529D3224J

EPCOS / TDK
871-B32529D3224J
B32529D3224J

製造商:

說明:
薄膜電容器 0.22uF 250volts 5%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,469

庫存:
3,469 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.23 HK$7.23
HK$3.56 HK$35.60
HK$3.24 HK$324.00
HK$2.70 HK$1,350.00
HK$2.54 HK$2,540.00
HK$2.29 HK$4,580.00
HK$2.26 HK$11,300.00
HK$2.23 HK$22,300.00
HK$2.21 HK$55,250.00

商品屬性 屬性值 選擇屬性
TDK
產品類型: 薄膜電容器
RoHS:  
0.22 uF
250 VDC
Wire
Polyethylene Terephthalate (PET)
5 mm (0.197 in)
7.8 mm (0.307 in)
7.8 mm (0.307 in)
General Film Capacitors
160 VAC
5 %
2 Pin
13 mm (0.512 in)
Straight
- 55 C
+ 125 C
B32529
AEC-Q200
Bulk
品牌: EPCOS / TDK
組裝國家: Not Available
擴散國: Not Available
原產國: BR
引線直徑: 0.5 mm
使用壽命: 200000 Hour
產品類型: Film Capacitors
原廠包裝數量: 1000
子類別: Capacitors
類型: Metallized Polyester Film Capacitors
零件號別名: B32529D3224J000
每件重量: 50 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

General Purpose MKT Stacked/Wound Film Capacitors

EPCOS / TDK General Purpose MKT Stacked / Wound Film Capacitors are AEC-Q200D compliant devices with high pulse strength and high contact reliability. EPCOS / TDK General Purpose MKT Stacked / Wound Film Capacitors feature stacked-film technology for 5mm to 15mm lead spacing. The capacitors provide wound capacitor technology for 10mm to 37mm lead spacing. Applications include blocking coupling and decoupling, bypassing, and radio-frequency interference (RFI) protection for automotive.

MKT B32529 Polyester Film Capacitors

The EPCOS MKT B32529 Polyester Film Capacitors are general purpose metallized Polyester Film Capacitors (MKT) useful for blocking, coupling, decoupling, bypassing, and RFI for automotive applications. Available in stacked-film technology for lead spacing 5mm to 15mm or wound capacitor technology for lead spacing 10mm to 27.5mm, the EPCOS B32529 features high pulse strength and high contact reliability. All EPCOS B32529 Polyester Film Capacitors are marked with logo, rated capacitance, cap. tolerance, rated DC voltage, date of manufacture, coded type for lead spacing 5mm, series, and lot number for lead spacing.