B32521C3154M289

EPCOS / TDK
871-B32521C3154M289
B32521C3154M289

製造商:

說明:
薄膜電容器 0.15uF 250VDC 20% LS 10mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,787

庫存:
3,787 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.51 HK$5.51
HK$3.67 HK$36.70
HK$2.51 HK$251.00
HK$2.11 HK$1,055.00
完整彈藥背包(訂購多個1000)
HK$1.78 HK$1,780.00
HK$1.72 HK$3,440.00
HK$1.43 HK$7,150.00
HK$1.40 HK$35,000.00

商品屬性 屬性值 選擇屬性
TDK
產品類型: 薄膜電容器
RoHS:  
0.15 uF
250 VDC
Wire
Polyethylene Terephthalate (PET)
10 mm (0.394 in)
13 mm (0.512 in)
4 mm (0.157 in)
General Film Capacitors
160 VAC
20 %
2 Pin
9 mm (0.354 in)
Straight
- 55 C
+ 125 C
B3252* - MKT General Purpose
AEC-Q200
Ammo Pack
品牌: EPCOS / TDK
組裝國家: Not Available
擴散國: Not Available
原產國: BR
引線直徑: 0.5 mm
使用壽命: 200000 Hour
產品類型: Film Capacitors
原廠包裝數量: 1000
子類別: Capacitors
每件重量: 520 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

General Purpose MKT Stacked/Wound Film Capacitors

EPCOS / TDK General Purpose MKT Stacked / Wound Film Capacitors are AEC-Q200D compliant devices with high pulse strength and high contact reliability. EPCOS / TDK General Purpose MKT Stacked / Wound Film Capacitors feature stacked-film technology for 5mm to 15mm lead spacing. The capacitors provide wound capacitor technology for 10mm to 37mm lead spacing. Applications include blocking coupling and decoupling, bypassing, and radio-frequency interference (RFI) protection for automotive.