B32023A3394M000

EPCOS / TDK
871-B32023A3394M
B32023A3394M000

製造商:

說明:
安全電容器 0.39uF 300volts 20% Y2

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,029

庫存:
1,029 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$29.84 HK$29.84
HK$17.76 HK$177.60
HK$15.45 HK$1,545.00
HK$14.71 HK$7,649.20
HK$14.22 HK$14,788.80
HK$13.65 HK$35,490.00
HK$12.91 HK$67,132.00
10,140 報價

商品屬性 屬性值 選擇屬性
TDK
產品類型: 安全電容器
RoHS:  
0.39 uF
Y2
300 VAC
Radial
22.5 mm (0.886 in)
1.5 kVDC
26.5 mm
14.5 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
29.5 mm
B3202* - Y2 Standard
Bulk
品牌: EPCOS / TDK
組裝國家: Not Available
擴散國: Not Available
原產國: IN
引線直徑: 0.8 mm
產品類型: Safety Capacitors
原廠包裝數量: 260
子類別: Capacitors
類型: EMI Suppression Capacitors (MKP)
零件號別名: B32023A3394M
每件重量: 9 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

MKP Y2 EMI Suppression Capacitors

EPCOS/TDK MKP Y2 EMI Suppression Capacitors offer 10mm to 37.5mm lead spacing options, small dimensions, and high voltage capability. These capacitors feature good self-healing properties, plastic case construction, and a maximum operating temperature of +110°C. EPCOS/TDK MKP Y2 EMI Suppression Capacitors are ideal for line-to-ground applications and interference suppression.

Input EMI & Safety Standard Approved Capacitors

EPCOS / TDK Input EMI & Safety Standard Approved Capacitors are available in Metallized Film and Ceramic and are used mainly in industrial, consumer and lighting applications such as for RFI suppression and ESD prevention. The special features of these UL and ENEC certified components are self-extinction and overvoltage security, which is ensured by a special resin filling as well as an "open circuit" failure mode to avoid dangerous shorts. The available categories are X and Y and their subclasses.