B25620B1707K102

EPCOS / TDK
871-B25620B1707K102
B25620B1707K102

製造商:

說明:
薄膜電容器 700 uF, 1100 V and MKP PEC DC

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
不可用

Pricing (HKD)

類似產品

商品屬性 屬性值 選擇屬性
TDK
產品類型: 薄膜電容器
RoHS:  
700 uF
1.1 kVDC
Stud Threaded
132 mm (5.197 in)
DC Link Film Capacitors
10 %
2 Pin
- 55 C
MKP DC
Bulk
品牌: EPCOS / TDK
組裝國家: Not Available
擴散國: Not Available
原產國: DE
直徑: 132 mm
使用壽命: 100000 Hour
產品類型: Film Capacitors
原廠包裝數量: 16
子類別: Capacitors
類型: Power Electronic Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532100000
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

DC Link Capacitors

EPCOS DC Link Capacitors are components for equipment and installations that are operated at high power and are used to convert and control this power. A major feature of their application is that they are capable of carrying peak currents which are much higher than rms currents.

B2562 MKP DC Power Film Capacitors

Epcos / TDK B2562 MKP DC Power Film Capacitors are power electronic capacitors designed especially for DC-link applications. These capacitors feature a non-PCB, hard polyurethane resin filling (dry type) with a screw, insert-threaded, or stud-threaded termination style. The B2562 Series offer a capacitance range from 30µF to 1500µF, capacitance tolerance of ±10%, and voltage range from 700VDC to 2kVDC. Epcos / TDK B2562 MKP DC Power Film Capacitors have an operating temperature range of -55°C to +75°C or +85°C and provide a life expectancy of up to 100,000 hours.