LFWLT150-1301

EOS Power
242-LFWLT150-1301
LFWLT150-1301

製造商:

說明:
機箱式電源 POWER SUPPLY,LFWLT150-1301

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 72   多個: 72
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$519.83 HK$37,427.76
1,008 報價

商品屬性 屬性值 選擇屬性
Bel Power Solutions
產品類型: 機箱式電源
RoHS:  
150 W
90 VAC to 264 VAC, 120 VDC to 390 VDC
1 Output
12 VDC
8.33 A
Open Frame
4 kVDC
Industrial
101.6 mm
50.8 mm
29.5 mm
品牌: EOS Power
組裝國家: Not Available
擴散國: Not Available
原產國: IN
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: - 20 C
安裝風格: Chassis
敞開的/內附的框架: Open Frame
產品類型: AC-DC Power Modules
原廠包裝數量: 72
子類別: Power Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504406007
TARIC:
8504409590
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

ABC/MBC開放框架式電源

Bel Power Solutions ABC/MBC開放框架式電源具有高達800W輸出功率、高達264VAC寬通用輸入範圍,以及各種單輸出及多輸出電壓。Bel Power Solutions ABC電源非常適合用於空間受限的電訊、資料通訊及工業應用,而Bel Power Solutions MBC電源非常適合用於需要極低功率損耗及簡單熱管理(MBC)的醫療應用。