687J0421051110A

EDAC
587-687J0421051110A
687J0421051110A

製造商:

說明:
USB線纜/IEEE 1394線纜 Male cable asmbly 4 contacts 2A 5u'' gold plated Blk Cabl 50mm

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 100   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$84.26 HK$8,426.00

商品屬性 屬性值 選擇屬性
EDAC
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
USB Cables
USB
Plug
4 Position
Pigtail
Male
50 mm
Black
Bulk
687
5 V
品牌: EDAC
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 2 A
絕緣電阻: 10 MOhms
外殼材料: Thermoplastic Elastomer (TPE)
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

Spring-Loaded Magnetic Connectors & Assemblies

EDAC Spring-Loaded Magnetic Connectors and Cable Assemblies provide robust durability, versatility, and a superior design that withstands rigorous usage. These pogo-pin connectors and assemblies are equipped with spring-loaded mechanisms that deliver consistent and reliable electrical connections, even in challenging environments. The magnets increase connection reliability and provide polarization, while the spring-loaded contacts deliver stable current flow. The series is built using high-quality materials and is compatible with a wide range of devices and equipment for seamless integration. The "tear-away" design prevents damage caused by unintended disconnection. Spring Loaded Magnetic Connectors and Cable Assemblies are ideal for applications that require reliable, easy-to-use, and quick disconnect connections.