686B02C2P001B0E

EDAC
587-686B02C2P001B0E
686B02C2P001B0E

製造商:

說明:
集管和線殼 Female connector 2 contacts 15A flash gold Blk

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 95

庫存:
95 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$64.12 HK$64.12
HK$61.24 HK$612.40
HK$60.99 HK$1,524.75
HK$57.79 HK$2,889.50

商品屬性 屬性值 選擇屬性
EDAC
產品類型: 集管和線殼
RoHS:  
Connectors
Spring-Loaded
2 Position
PCB Mount
Solder Pin
Gold
686
- 30 C
+ 85 C
Bulk
品牌: EDAC
觸點材料: Brass
额定电流: 15 A
外殼顏色: Black
插座類型: Female
外殼材料: Polyamide (PA)
絕緣電阻: 100 MOhms
產品類型: Headers & Wire Housings
原廠包裝數量: 50
子類別: Headers & Wire Housings
額定電壓: 5 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Spring-Loaded Magnetic Connectors & Assemblies

EDAC Spring-Loaded Magnetic Connectors and Cable Assemblies provide robust durability, versatility, and a superior design that withstands rigorous usage. These pogo-pin connectors and assemblies are equipped with spring-loaded mechanisms that deliver consistent and reliable electrical connections, even in challenging environments. The magnets increase connection reliability and provide polarization, while the spring-loaded contacts deliver stable current flow. The series is built using high-quality materials and is compatible with a wide range of devices and equipment for seamless integration. The "tear-away" design prevents damage caused by unintended disconnection. Spring Loaded Magnetic Connectors and Cable Assemblies are ideal for applications that require reliable, easy-to-use, and quick disconnect connections.