305-018-556-503

EDAC
587-305-018-556-503
305-018-556-503

製造商:

說明:
標準卡緣連接器 Card Edge Connector

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$91.57 HK$91.57
HK$82.45 HK$824.50
HK$77.68 HK$1,942.00
HK$75.62 HK$3,781.00
HK$73.65 HK$7,365.00
HK$65.68 HK$16,420.00
HK$61.73 HK$30,865.00
HK$56.39 HK$56,390.00

商品屬性 屬性值 選擇屬性
EDAC
產品類型: 標準卡緣連接器
RoHS:  
Headers
18 Position
3.96 mm
1.57 mm
Panel
Vertical
Gold
305
品牌: EDAC
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 5 A
外殼材料: Thermoplastic (TP)
絕緣電阻: 5 GOhms
最高工作溫度: + 105 C
最低工作溫度: - 40 C
排數: 2 Row
產品類型: Standard Card Edge Connectors
原廠包裝數量: 25
子類別: Card Edge Connectors
終端類型: Solder Pin
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

305 Series 3.96mm Pitch Card Edge Connectors

EDAC 305 Series 3.96mm Pitch Card Edge Connectors offer dual-row configuration and various mounting options. These card edge connectors feature 3.56mm row spacing and accept a 1.57mm nominal thickness PCB. The EDAC 305 connectors accept between-contact and in-contact polarizing keys. These card edge connectors offer a 5A continuous current rating and 1800VACrms withstand voltage at sea level between adjacent contacts. The 305 card edge connectors operate between -40°C to +105°C temperature range.

Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.