14K-511-421-AA1

EDAC
587-14K-511-421-AA1
14K-511-421-AA1

製造商:

說明:
集管和線殼

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.11 HK$4.11
HK$3.48 HK$34.80
HK$2.96 HK$296.00
HK$2.64 HK$660.00
HK$2.51 HK$2,510.00
HK$2.43 HK$7,290.00
HK$2.24 HK$11,200.00
HK$2.13 HK$21,300.00

商品屬性 屬性值 選擇屬性
EDAC
產品類型: 集管和線殼
RoHS:  
Headers
11 Position
2.5 mm (0.098 in)
1 Row
PCB Mount
Solder Pin
Right Angle
Pin (Male)
Tin
14K
Wire-to-Board, Wire-to-Wire
30 AWG to 22 AWG
- 40 C
+ 105 C
Bulk
品牌: EDAC
觸點材料: Brass
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 3 A
易燃性等級: UL 94 V-0
外殼顏色: Natural
插座類型: Male
外殼材料: Nylon
絕緣電阻: 1 GOhms
產品類型: Headers & Wire Housings
原廠包裝數量: 1000
子類別: Headers & Wire Housings
額定電壓: 250 VAC/DC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

14K Inline Connectors

EDAC 14K Inline Connectors include wire-to-wire and wire-to-board connectors that offer a robust connection in a compact design. These connectors support a 2.50mm pitch and accommodate 30AWG to 22AWG wires, offering design flexibility and efficiency. 14K connectors are designed for durability and ruggedized to ensure continuous signal and power integrity and feature contact kinks and optional PCB stabilizers, promoting enhanced mechanical stability and reliable connectivity. Ideal for demanding applications, these connectors offer a suitable solution for dependable wire-to-board and wire-to-wire connections. EDAC 14K Inline Connectors are made for consumer electronics, telecommunications, industrial automation, aerospace, and medical devices.