140-502-417-011

EDAC
587-140-502-417-011
140-502-417-011

製造商:

說明:
集管和線殼 140 Series Wire to Board in-line 2.0mm pitch connector with 2 surface mount contacts, top entry

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,151

庫存:
1,151 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.53 HK$3.53
HK$3.00 HK$30.00
HK$2.68 HK$67.00
HK$2.56 HK$256.00
HK$2.23 HK$557.50
HK$2.06 HK$1,442.00
HK$1.93 HK$5,404.00
HK$1.88 HK$10,528.00
HK$1.77 HK$18,585.00

商品屬性 屬性值 選擇屬性
EDAC
產品類型: 集管和線殼
RoHS:  
Headers
Shrouded
2 Position
2 mm (0.079 in)
1 Row
SMD/SMT
Solder Pin
Straight
Pin (Male)
Tin
140
Wire-to-Board
- 40 C
+ 105 C
品牌: EDAC
觸點材料: Brass
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 2 A
易燃性等級: UL 94 V-0
外殼顏色: Natural
外殼材料: Liquid Crystal Polymer (LCP)
絕緣電阻: 1 GOhms
產品類型: Headers & Wire Housings
原廠包裝數量: 700
子類別: Headers & Wire Housings
額定電壓: 100 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Medical Interconnect Solutions

EDAC offers a comprehensive range of connectors and cable assemblies designed for medical applications. Featured products include card edge connectors for signal and power delivery in blood analyzers, header connectors for facilitating multi-board solutions, in-line connectors for ensuring reliable wire-to-wire and wire-to-board connections, and rugged in-line, D-Sub, USB, and HDMI connectors for IP-rated protection. The IP-rated connectors are EMI-shielded and prevent dust, debris, and moisture ingress, which enhances patient care and diagnostic accuracy while meeting stringent regulatory standards. These EDAC connectors and cable assemblies are ideal medical interconnect solutions, such as ambulances, medical rooms, ventilators, and CPAP machines.

Industrial Interconnect Solutions

EDAC Industrial Interconnect Solutions offer various connectors with robust features for demanding industrial automation environments. Many IP67-rated waterproof connectors provide E-Seal technology for comprehensive back-end sealing and guarding against dust, humidity, and water exposure. EDAC Industrial Interconnect Solutions ensure reliable connection and durability amidst mechanical stresses, environmental challenges, and electrical disturbances. The connectors optimize space utilization in densely packed industrial installations and applications, including manufacturing robotics, pharmaceutical manufacturing, food processing, and conveyor systems.

Communication Interconnect Solutions

EDAC Communication Interconnect Solutions are robust and high-performance solutions that meet the demands of data center and telecom infrastructure. As networks scale to support cloud computing and 5G rollout, the high-speed connectivity solutions ensure uptime, minimize signal loss, and withstand controlled and outdoor environments. The EDAC connectivity solutions include high-density board-level connectors, ruggedized power, and I/O interfaces. These solutions are designed for durability with high mating cycles and are suitable for modular upgrades and maintenance. The connectivity solutions are available in IP-rated options for telecom towers and outdoor network gear. These connectivity solutions are ideal for data centers, communication nodes, phone systems, and smart building IoT applications.

Agricultural Technology Interconnect Solutions

EDAC Agricultural Technology (Agritech) Interconnect products offer reliable and durable connector solutions that can withstand harsh agricultural environments, including moisture, dust, and UV radiation exposure. These ruggedized solutions, such as IP67-rated connectors like Inline, D-sub, USB, and HDMI, ensure stable connections for sensor modules and heavy machinery. Increased efficiency, productivity, and yield in agricultural operations are achieved due to this reliability and durability. EDAC Agritech Interconnect Solutions support integrating advanced technologies like IoT and machine learning.

140 Series 2mm Wire-to-Board Connectors

EDAC 140 Series 2mm Wire-to-Board Connectors are available in various positions with top-entry or side-entry configurations. Additional variations include right-angle, vertical, and SMT or through-hole mounted to the PCB. These inline connectors are designed for the high-density connection of internal wires to PCBs with a thickness of 1.2mm to 1.6mm. They have a 2A current rating and a low-profile insulator body with a 6.1mm height and 4.70mm width. They operate in a -40°C to +105°C temperature range. EDAC 140 Series 2mm Wire-to-Board Connectors are compatible with leading industry connectors as drop-in replacements and ideal for use in wire harness applications.