ECX-L37CN-622.08

ECS
520-ECX-L37CN-622.08
ECX-L37CN-622.08

製造商:

說明:
標準時鐘振盪器 622.08 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 25

庫存:
25 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$56.55 HK$56.55
HK$49.16 HK$491.60
HK$48.09 HK$1,202.25
HK$44.55 HK$2,227.50
HK$40.61 HK$4,061.00
HK$38.72 HK$9,680.00
HK$37.07 HK$37,070.00

商品屬性 屬性值 選擇屬性
ECS
產品類型: 標準時鐘振盪器
RoHS:  
Standard Oscillators
7 mm x 5 mm
622.08 MHz
25 PPM
3.135 V
3.465 V
LVDS
SMD/SMT
- 40 C
+ 85 C
7 mm (0.276 in)
5 mm (0.197 in)
1.7 mm (0.067 in)
Bulk
品牌: ECS
組裝國家: Not Available
擴散國: Not Available
原產國: TW
额定电流: 28 mA
佔空比 - 最大: 45 %, 55 %
工作電源電壓: 3.3 V
原廠包裝數量: 25
子類別: Oscillators
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

ECX-L37CN ECSpressCON™ LVDS Oscillators

ECS ECX-L37CN ECSpressCON™ Low Voltage Differential Signaling (LVDS) Oscillators offer low jitter, low current, and an extended operating temperature range of -40°C to +85°C. These frequency-configurable SMD crystal-controlled oscillators feature a 10MHz to 1500MHz frequency range and a 3.3V typical supply voltage in a 7mm x 5mm x 1.7mm package size. Additional specifications include ±25ppm frequency stability, 18mA to 28mA input current, and 100Ω output load. ECS ECX-L37CN ECSpressCON LVDS Oscillators come with a gold (Au) termination finish and are RoHS compliant.