ECS-80-8-33Q-JES-TR

ECS
520-ECS-80-833QJESTR
ECS-80-8-33Q-JES-TR

製造商:

說明:
液晶元件 8MHz, CL 8, TOL +/-20 ppm, STAB +/-50 ppm, -40 - +125C, ESR 500ohm, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,624

庫存:
1,624 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.82 HK$6.82
HK$5.93 HK$59.30
HK$5.38 HK$134.50
HK$5.15 HK$515.00
HK$4.87 HK$1,217.50
HK$4.62 HK$2,310.00
HK$4.41 HK$4,410.00
完整捲(訂購多個3000)
HK$4.09 HK$12,270.00
HK$4.01 HK$24,060.00

商品屬性 屬性值 選擇屬性
ECS
產品類型: 液晶元件
RoHS:  
8 MHz to 54 MHz
100 PPM
- 55 C
+ 125 C
SMD/SMT
3.2 mm
2.5 mm
0.8 mm
ECX-33Q
Reel
Cut Tape
AEC-Q200
品牌: ECS
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品: Crystals
產品類型: Crystals
原廠包裝數量: 3000
子類別: Crystals
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541600000
USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

AEC-Q200 SMD Crystals

ECS AEC-Q200 SMD Crystals are surface-mount crystals with a low profile and feature the fundamental mode of oscillation. These crystals are AEC-Q200 qualified and operate at a frequency range of 12MHz to 60MHz. The ECX-1247Q series features a compact 1.6mm x 1.2mm footprint, while the ECX-33Q series has a 3.2mm x 2.5mm footprint. ECS AEC-Q200 SMD Crystals offer a 100µW drive level and are available in a small footprint.

ECX-33Q SMD Quartz Crystals

ECS ECX-33Q SMD Quartz Crystals are miniature SMD crystals with a 3.2mm x 5.5mm footprint. These crystals meet AEC-Q2000 qualification requirements and are RoHS compliant. The crystals offer a frequency range of 12MHz to 40MHz with ±10ppm to ±30ppm tolerance and ±30ppm, ±50ppm, or ±100ppm stability. These compact and low-profile crystals are available in tape-and-reel packaging. ECS ECX-33Q SMD Quartz Crystals feature a gold (Au) lead finish and moisture sensitivity level (MSL) 1.