ECS-2520MV-260-CM-TR

ECS
520-2520MV-260-CM-TR
ECS-2520MV-260-CM-TR

製造商:

說明:
標準時鐘振盪器 26MHz, Multi-Volt 1.6 - 3.6 V, STAB +/-25 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,869

庫存:
2,869 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2869會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$10.03 HK$10.03
HK$8.80 HK$88.00
HK$7.90 HK$197.50
HK$7.58 HK$758.00
HK$7.14 HK$1,785.00
HK$6.86 HK$3,430.00
HK$5.86 HK$5,860.00
完整捲(訂購多個3000)
HK$5.46 HK$16,380.00
HK$5.14 HK$30,840.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ECS
產品類型: 標準時鐘振盪器
RoHS:  
2.5 mm x 2 mm
26 MHz
25 PPM
15 pF
1.6 V
3.6 V
HCMOS
SMD/SMT
- 20 C
+ 70 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.8 mm (0.031 in)
ECS-2520MV
Reel
Cut Tape
MouseReel
品牌: ECS
組裝國家: Not Available
擴散國: Not Available
原產國: TW
佔空比 - 最大: 55 %
工作電源電壓: 2 V
原廠包裝數量: 3000
子類別: Oscillators
公司名稱: MultiVolt
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

ECS-2520MV SMD MultiVolt™ Crystal Oscillators

ECS ECS-2520MV SMD MultiVolt™ Crystal Oscillators are miniature HCMOS oscillators with a multi-volt capability of 1.6V to 3.6V. The ECS-2520MV series features a frequency range of 0.75MHz to 160MHz, CMOS output load of 15pF, 7ns rise and fall time, and 1pS phase jitter. ECS ECS-2520MV SMD MultiVolt Crystal Oscillators are offered in a 2.5mm x 2.0mm x 0.8mm ceramic package. Applications include low-power/portable, industrial, and Internet of Things (IoT).

MultiVolt Oscillators

ECS MultiVolt Oscillators serve multiple design platforms. The oscillators are available in industry standard packages and can operate across the usable battery supply of 1.6~3.6 Volts DC or in a static supply voltage application. ECS MultiVolt Oscillators quartz technology offers better jitter and overall better performance than MEMS at a lower cost point.