ECS-240-8-33-JGL-TR

ECS
520-240-8-33-JGLT
ECS-240-8-33-JGL-TR

製造商:

說明:
液晶元件 24MHz 8pF 20ppm -10C +70C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.86 HK$3.86
HK$3.33 HK$33.30
HK$3.02 HK$75.50
HK$2.89 HK$289.00
HK$2.74 HK$685.00
HK$2.73 HK$1,365.00
完整捲(訂購多個1000)
HK$2.49 HK$2,490.00
HK$2.41 HK$4,820.00
HK$2.24 HK$11,200.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ECS
產品類型: 液晶元件
RoHS:  
24 MHz
8 pF
20 PPM
30 PPM
3.2 mm x 2.5 mm
- 10 C
+ 70 C
SMD/SMT
40 Ohms
100 uW
3.2 mm
2.5 mm
0.8 mm
ECX-32
Reel
Cut Tape
MouseReel
品牌: ECS
組裝國家: Not Available
擴散國: Not Available
原產國: TW
安裝風格: SMD/SMT
產品: Crystals
產品類型: Crystals
原廠包裝數量: 1000
子類別: Crystals
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ECX-32 Compact SMD Ceramic Crystals

ECS ECX-32 Compact SMD Ceramic Crystals are subminiature SMD crystals in a 3.2mm x 2.5mm x 0.8mm package with an 8MHz to 54MHz frequency range. The ECX-32 components offer a frequency tolerance of ±50ppm at +25°C and frequency stability of ±50ppm in a -20°C to +70°C temperature range. An extended temperature range option is available( as low as -55°C up to +125°C). These crystals are ideal for SMD manufacturing environments with automated assemblies. Typical applications include LoRa WAN, wireless, and high density.