ECS-2016MV-100-BN-TR3

ECS
520-2016MV-100-BNTR3
ECS-2016MV-100-BN-TR3

製造商:

說明:
標準時鐘振盪器 10MHz, Standby, CMOS, Multi-Volt, 1.6 - 3.6 V, +/-50ppm, -40 - 85C, 4-SMD, 2.0 x 1.6mm, RoHS, 6.0mA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,639

庫存:
2,639 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2639會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$13.40 HK$13.40
HK$11.67 HK$116.70
HK$10.60 HK$265.00
HK$10.03 HK$1,003.00
HK$8.88 HK$2,220.00
HK$8.30 HK$8,300.00
完整捲(訂購多個3000)
HK$7.19 HK$21,570.00

商品屬性 屬性值 選擇屬性
ECS
產品類型: 標準時鐘振盪器
RoHS:  
Standard Oscillators
10 MHz
25 PPM
15 pF
1.6 V
3.6 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
2 mm (0.079 in)
1.6 mm (0.063 in)
0.85 mm (0.033 in)
ECS-2016MV
Reel
Cut Tape
品牌: ECS
佔空比 - 最大: 55 %
原廠包裝數量: 3000
子類別: Oscillators
公司名稱: MulitVolt
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

MultiVolt Oscillators

ECS MultiVolt Oscillators serve multiple design platforms. The oscillators are available in industry standard packages and can operate across the usable battery supply of 1.6~3.6 Volts DC or in a static supply voltage application. ECS MultiVolt Oscillators quartz technology offers better jitter and overall better performance than MEMS at a lower cost point.

2016MV Multi-Volt Crystal Oscillators

ECS 2016MV Multi-Volt Crystal Oscillators are miniature, SMD, HCMOS oscillators in a 2.0 x 1.6 x 0.85mm ceramic package. These ECS oscillators occupy a 2.5mm x 2.0mm footprint and offer a 1.500MHz to 54.000MHz frequency range with ±25ppm stability. The low jitter, RoHS-compliant oscillators feature a wide 1.6V to 3.6V supply voltage, 15pF output load, and can operate in temperatures ranging from -40°C to +85°C. 2016MV multi-volt crystal oscillators are ideal for low-power/portable, industrial, and Internet of Things applications.