ECS-192-7-37TC-CZY-TR

ECS
520-ECS192737TCCZYTR
ECS-192-7-37TC-CZY-TR

製造商:

說明:
液晶元件 MHz THERMISTOR CRYSTAL 2.05 x 1.65 x 0.8mm 19.200MHZ 7PF 10PPM TOL 12PPM STABILITY -30 - +85C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,706

庫存:
2,706 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.74 HK$6.74
HK$5.87 HK$58.70
HK$5.32 HK$133.00
HK$5.09 HK$509.00
HK$4.81 HK$1,202.50
HK$4.60 HK$2,300.00
HK$3.94 HK$3,940.00
完整捲(訂購多個3000)
HK$3.72 HK$11,160.00
HK$3.67 HK$22,020.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ECS
產品類型: 液晶元件
RoHS:  
19.2 MHz
7 pF
10 PPM
12 PPM
- 30 C
+ 85 C
SMD/SMT
80 Ohms
10 uW
2.05 mm
1.65 mm
0.8 mm
Reel
Cut Tape
MouseReel
品牌: ECS
組裝國家: Not Available
擴散國: Not Available
原產國: KR
安裝風格: SMD/SMT
產品: Crystals
產品類型: Crystals
原廠包裝數量: 3000
子類別: Crystals
類型: Quartz Thermistor Crystal
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8541600050
TARIC:
8541600000
ECCN:
EAR99

ECX-36TC & ECX-37TC MHz Thermistor Crystals

ECS ECX-36TC and ECX-37TC MHz Thermistor Crystals offer a frequency range from 19.2MHz to 38.4MHz and 7pF to 9pF load capacitance in a 2.55mm x 2.05mm x 1.0mm or 2.05mm x 1.65mm x 0.8mm package size. ECS ECX-36TC and ECX-37TC MHz Thermistor Crystals combine the crystal and thermistor integrally in the same hermetically sealed package. Proximity gives real-time crystal temperature feedback. It also minimizes part count, saving board space and simplifying circuit design. The series also offer significantly better stability over temperature performance. This makes them ideal for precision applications and suitable replacements for temperature-compensated crystal oscillators (TXCOs).