ECS-143-S-23B-TR

ECS
520-ECS-143-S-23B-TR
ECS-143-S-23B-TR

製造商:

說明:
液晶元件 CRYSTAL 14.31818MHZ SERIES SMD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1000)
HK$14.80 HK$14,800.00
HK$14.71 HK$29,420.00

商品屬性 屬性值 選擇屬性
ECS
產品類型: 液晶元件
14.3 MHz
30 PPM
50 PPM
6 mm x 3.5 mm
- 10 C
+ 70 C
SMD/SMT
40 Ohms
100 uW
6 mm
3.5 mm
1.1 mm
ECX-64
Reel
品牌: ECS
組裝國家: Not Available
擴散國: Not Available
原產國: TW
安裝風格: SMD/SMT
產品: Crystals
產品類型: Crystals
原廠包裝數量: 1000
子類別: Crystals
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

ECX-64 SMD Crystals

ECS ECX-64 SMD Crystals feature a compact 6mm x 3.5mm footprint with four pads and a 1.1mm profile, making them ideal for densely populated PCB applications. These crystals have an operating temperature of -10°C to +70°C and a frequency range of 7.3728MHz to 50MHz. ECS ECX-64 SMD Crystals are ideal for applications such as the Internet of Things (IoT), Commercial Off-the-Shelf (COTS) military, industrial control/automation, telecommunications, mobile devices, RFID, and medical electronics that are non-life dependent.