ECS-100-S-7S-TR
請參閱產品規格
製造商:
說明:
液晶元件 CRYSTAL 10MHz
供貨情況
-
庫存:
-
暫無庫存發生意外錯誤了。請稍後再試。
-
工廠前置作業時間:
-
52 週 工廠預計生產時間。
Pricing (HKD)
| 數量 | 單價 |
總價
|
|---|---|---|
| 完整捲(訂購多個1000) | ||
| HK$23.51 | HK$23,510.00 | |
規格書
Certificates
Models
- CNHTS:
- 8541600000
- CAHTS:
- 8541600010
- USHTS:
- 8541600050
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
香港

ECS ECX SERIES MICROPROCESSOR CRYSTAL
If stock is insufficient to meet your needs, please see
potential replacement list below:
ECS REPLACEMENT DIFFERENCES
520-ECX400-20 559-FPX040 No difference
520-ECX491-S 559-FPX049 No difference
520-ECX1000-S 559-FPX100 No difference
520-ECX1105-20 559-FPX115-20 No difference
520-ECX1200-S 559-FPX120 No difference
520-ECX1228-S 559-FPX128 No difference
520-ECX1431-20 559-FPX143-20 No difference
520-ECX1966-20 559-FPX196-20 No difference
520-ECX2000-16 559-FPX200-20 Load cap. of
20pF I/O 16pF
520-ECX2000-S 559-FPX200 No difference
5-0101-19