ECS-.327-5-16-TR

ECS
520-.327-5-16T
ECS-.327-5-16-TR

製造商:

說明:
液晶元件 32.768kHz 5pF 20ppm -40C +85C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,389

庫存:
3,389 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$7.23 HK$7.23
HK$6.31 HK$63.10
HK$5.48 HK$137.00
HK$5.14 HK$514.00
HK$5.06 HK$1,265.00
HK$4.69 HK$2,345.00
HK$4.51 HK$11,275.00
完整捲(訂購多個5000)
HK$4.23 HK$21,150.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ECS
產品類型: 液晶元件
RoHS:  
32.768 kHz
5 pF
20 PPM
1.6 mm x 1 mm
- 40 C
+ 85 C
SMD/SMT
90 kOhms
0.5 uW
1.6 mm
1 mm
0.5 mm
ECX-16
Reel
Cut Tape
MouseReel
品牌: ECS
組裝國家: Not Available
擴散國: Not Available
原產國: JP
安裝風格: SMD/SMT
產品: Crystals
產品類型: Crystals
原廠包裝數量: 5000
子類別: Crystals
類型: Tuning Fork Crystal
每件重量: 54.133 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541600000
USHTS:
8541600010
TARIC:
8541600000
ECCN:
EAR99

ECX-16 SMD Tuning Fork Crystals

ECS ECX-16 SMD Tuning Fork Crystals are miniature surface mount tunings fork crystals operating at 32.768kHz frequency. These tuning fork crystals exhibit ±20ppm frequency tolerance resulting in high reliability and improved stability. The ECX-16 tuning fork crystals offer low Equivalent Series Resistance (ESR) and an extended temperature range useful for low-power Real-Time Clock (RTC) applications such as STM32 AN2867. These tuning fork crystals feature a 1.6mm x 1.0mm compact footprint, 12.5ρF load capacitance, 0.5µW driver level, and are RoHS compliant. ECS ECX-16 SMD Tuning Fork Crystals are ideal for automotive, industrial, Commercial off-the-shelf (COTS) products, and the Internet of Things (IoT).