92-358.700

EAO
123-92-358.700
92-358.700

製造商:

說明:
開關促動器 Actuator, 18,4 mm x 18,4 mm, flush, illuminative, Colourless, Plastic, transparent, square, White, Plastic, Momentary, White

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$59.51 HK$59.51
HK$58.77 HK$14,692.50
HK$56.80 HK$28,400.00
HK$55.57 HK$55,570.00

商品屬性 屬性值 選擇屬性
EAO
產品類型: 開關促動器
RoHS:  
92
Bulk
品牌: EAO
組裝國家: Not Available
擴散國: Not Available
原產國: CH
產品類型: Switch Actuators
原廠包裝數量: 1
子類別: Switch Accessories
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Digital Product Selector

Specification Sheets

Technical Resources

此功能需要啟用JavaScript。

USHTS:
8538908180
ECCN:
EAR99

Sealed Switches

EAO Sealed Switches combine precise designs with high-grade materials to deliver optimal performance in advanced human-machine interface (HMI) systems used for controlling equipment. EAO's comprehensive lineup of electromechanical devices helps HMI systems meet IP and NEMA requirements and plays a crucial role in the HMI's overall functionality and user experience. A key factor to consider before specifying any advanced HMI system is the environment in which these devices will be deployed. In applications where water, cleaning solutions, fuel, fine dust, and other potentially harmful materials may reach control panels, it is imperative to select the correct components with the appropriate environmental protection rating. Otherwise, there could be significant risks to both people and equipment.

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.

Anti-Vandal Solutions

EAO offers a wide range of anti-vandal products that are designed for human-machine interfaces (HMIs). These anti-vandal solutions safeguard against equipment failure, ensuring end-user safety. Protection of the HMI system is crucial, making stainless steel a popular choice due to its high strength, and incorporated features like flush-panel mounting and lens styles prevent intentional breakage with low-profile designs. Additionally, oil and watertight construction is essential to keep liquids or chemicals from penetrating the equipment, protecting operators from harm and reducing downtime.