84-5231.2B20

EAO
123-84-5231.2B20
84-5231.2B20

製造商:

說明:
急停開關/E-Stop開關 E-Stop Pushbutton, 1NC+1NO, illuminated LED red, solder/plug-in, black indication ring

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 28

庫存:
28 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$531.83 HK$531.83

商品屬性 屬性值 選擇屬性
EAO
產品類型: 急停開關/E-Stop開關
RoHS:  
Twist-to-Release
Illuminated
Red
LED
1 NC + 1 NO
ON - (OFF), OFF - (ON)
3 A
240 VAC
250 VDC
Panel Mount
Solder Lug
32 mm
22.3 mm
IP65, IP66, IP67
執行器: Round, Mushroom
致動器材料: Plastic
執行機構風格: Round, Mushroom
品牌: EAO
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CH
易燃性等級: UL94 V-0
使用壽命: 250000 Cycles
最高工作溫度: + 65 C
最低工作溫度: - 25 C
產品: Safety Switches
產品類型: Emergency Stop Switches
系列: 84
原廠包裝數量: 1
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

Anti-Vandal Solutions

EAO offers a wide range of anti-vandal products that are designed for human-machine interfaces (HMIs). These anti-vandal solutions safeguard against equipment failure, ensuring end-user safety. Protection of the HMI system is crucial, making stainless steel a popular choice due to its high strength, and incorporated features like flush-panel mounting and lens styles prevent intentional breakage with low-profile designs. Additionally, oil and watertight construction is essential to keep liquids or chemicals from penetrating the equipment, protecting operators from harm and reducing downtime.

Series 84 Modular Pushbutton Range

EAO Series 84 Modular Switch Range provides reliable operation in harsh environments and is designed for a standard 22.5mm cutout. The device includes modular pushbutton systems of lenses, switch/indicator housings, switching elements, attractive pushbuttons, and compact emergency stop switches. The series 84 features a short travel switching system with two independent contact points, ensuring pleasing tactile operation and reliable switching even with extremely light loads. The switch operates at a 42V/100mA (3A/240VAC estop) maximum rating and -25°C to 70°C temperature range. Typical applications include industrial machinery, ticketing machines, special-purpose vehicles, access control, medical equipment, and process automation.

Sealed Switches

EAO Sealed Switches combine precise designs with high-grade materials to deliver optimal performance in advanced human-machine interface (HMI) systems used for controlling equipment. EAO's comprehensive lineup of electromechanical devices helps HMI systems meet IP and NEMA requirements and plays a crucial role in the HMI's overall functionality and user experience. A key factor to consider before specifying any advanced HMI system is the environment in which these devices will be deployed. In applications where water, cleaning solutions, fuel, fine dust, and other potentially harmful materials may reach control panels, it is imperative to select the correct components with the appropriate environmental protection rating. Otherwise, there could be significant risks to both people and equipment.

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.

Emergency Stop (E-Stop) Switches

EAO Emergency Stop (E-Stop) Switches ensure the safety of operators with consistent, predictable, and controlled responses. These switches are distinguished by their vibrant red actuators, industry-compliant yellow bodies, and fool-proof design for added user protection. These durable and rugged components are suitable for harsh environments and provide immediate and reliable shutdown in critical situations through safe/positive break contacts. The E-Stop switches incorporate innovative designs like mono-block or fail-safe contacts, which enhance end-user safety by rendering the application ineffective. These switches are available with cohesive single units with built-in switch elements or with separate actuators and elements for plug-in, ribbon cable, or PCB terminal connections.