704.915.5/D

EAO
123-704.915.5/D
704.915.5/D

製造商:

說明:
開關觸頭組/開關套件

壽命週期:
Mouser新產品

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$243.15 HK$243.15
HK$214.21 HK$2,142.10
HK$204.60 HK$5,115.00
HK$193.75 HK$9,687.50
HK$186.51 HK$18,651.00
HK$174.51 HK$43,627.50
HK$170.32 HK$85,160.00

商品屬性 屬性值 選擇屬性
EAO
產品類型: 開關觸頭組/開關套件
Contact Blocks
Switching Element
Slow Making, Double Plug-In
704 Series
Snap-In
Plug-In
500 VDC
品牌: EAO
色彩: Black
高度: 40 mm
照度: Non-Illuminated
長度: 29 mm
產品類型: Switch Contact Blocks / Switch Kits
系列: 704-915
原廠包裝數量: 1
子類別: Switch Accessories
寬度: 25 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.