52-435.036

EAO
123-52-435.036
52-435.036

製造商:

說明:
鑰匙鎖開關 CONNECTOR BLOCK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$328.14 HK$328.14
HK$290.25 HK$2,902.50
HK$276.77 HK$6,919.25
HK$258.19 HK$12,909.50
HK$248.08 HK$24,808.00
HK$231.15 HK$57,787.50

商品屬性 屬性值 選擇屬性
EAO
產品類型: 鑰匙鎖開關
RoHS:  
REACH - SVHC:
Non-Illuminated
品牌: EAO
產品類型: Keylock Switches
系列: 52
原廠包裝數量: 1
子類別: Switches
公司名稱: Series 52
每件重量: 44 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8538908180
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.