TL6215VF200RNN

E-Switch
612-TL6215VF200RNN
TL6215VF200RNN

製造商:

說明:
觸摸開關 50mA 12VDC RED LED 200gf ThruHole NoCap

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1020   多個: 60
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$19.07 HK$19,451.40

商品屬性 屬性值 選擇屬性
E-Switch
產品類型: 觸摸開關
RoHS:  
Illuminated
Red
LED
Through Hole
Vertical
2.9 mm
Round
OFF - (ON)
200 gf
50 mA
12 VDC
No
SPST
PC Pin
7.7 mm
6.37 mm
5.35 mm
TL6215
500000 Cycle
IP67
Tray
品牌: E-Switch
觸點电镀: Silver
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最高工作溫度: + 70 C
最低工作溫度: - 20 C
產品: Tactile Switches
產品類型: Tactile Switches
原廠包裝數量: 60
子類別: Switches
行程: 0.45 mm
類型: Tactile Switch
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

TL6215 Tact Switch

E-Switch TL6215 Tact Switch offers a 500,000-cycle life expectancy along with right angle or vertical termination, and multiple cap and illumination options. This E-Switch series also provides IP67 ratings for dust/moisture protection. Applications and markets for E-Switch TL6215 Tact Switch include medical equipment, audio/visual, computer peripherals, consumer electronics, telecommunications, instrumentation, and more.