SAV4F13SS344

E-Switch
612-SAV4F13SS344
SAV4F13SS344

製造商:

說明:
按鈕開關

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 80   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$109.49 HK$8,759.20

商品屬性 屬性值 選擇屬性
E-Switch
產品類型: 按鈕開關
SAV4
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
ON - ON
LED
Blue
Round, Flat
15 A
125 VAC, 250 VAC
IP67
Quick Connect
Silver
Silver
致動器材料: Stainless Steel
執行機構風格: Flush
品牌: E-Switch
色彩: Silver
組裝國家: Not Available
擴散國: Not Available
原產國: TW
直徑: 22 mm
外殼材料: Stainless Steel
使用壽命: 10000 Cycle
材料: Stainless Steel
最高工作溫度: + 85 C
最低工作溫度: - 25 C
產品類型: Pushbutton Switches
原廠包裝數量: 1
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99

SAV4 Anti-Vandal Switches

E-Switch SAV4 Anti-Vandal Switches utilize the LS series snap action switch with a 15A high current rating and come pre-mounted on a snap action switch. These switches feature a 3V to 220V customizable illumination voltage, 10,000 cycles of electrical life, 3.5N actuation force, and 100MΩ insulation resistance @500VDC. The SAV4 switches also feature a 19mm diameter panel cutout, 1500VAC dielectric strength for 60 seconds, and multiple illumination voltage options. These switches are IP67 ingress protection rated and RoHS compliant. The SAV4 switches are used in security devices, medical equipment, industrial controls, vending machines, and outdoor kiosks.