PVA6FP24SG1

E-Switch
612-PVA6FP24SG1
PVA6FP24SG1

製造商:

說明:
按鈕開關 Anti-vandal, SPST, Off-(On), Panel Mount, Front, Silver, LED, Red/Green, IP67

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 120   多個: 40
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$94.78 HK$11,373.60
HK$92.80 HK$25,984.00
HK$91.41 HK$47,533.20
HK$90.26 HK$90,260.00
2,520 報價

商品屬性 屬性值 選擇屬性
E-Switch
產品類型: 按鈕開關
PVA6
Standard Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Red, Green
Round, Flat
2 A
36 VDC
IP67
Solder Lug
Silver
Bulk
品牌: E-Switch
組裝國家: Not Available
擴散國: Not Available
原產國: TW
直徑: 18.5 mm
外殼材料: Stainless Steel
使用壽命: 1000000 Cycle
最高工作溫度: + 70 C
最低工作溫度: - 20 C
產品類型: Pushbutton Switches
原廠包裝數量: 40
子類別: Switches
公司名稱: PV Anti-Vandal
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

PVA6L Anti-Vandal Switches

E-Switch PVA6L Anti-Vandal Switches are IP67-rated Single Pole Single Throw (SPST) switches with multicolor LED options and ring illumination. These PVA6L switches are available in black or clear anodized housings and offer a long life expectancy. The switches operate within a -20°C to +70°C temperature range and possess a 100,000 cycle electrical/mechanical life. Applications include kiosks, medical equipment, security devices, industrial controls, and other designs that require vandal resistance.