PV4F2B0SS-325

E-Switch
612-PV4F2B0SS-325
PV4F2B0SS-325

製造商:

說明:
按鈕開關 Anti-vandal, SPDT, On-(On), Panel Mount, Front, Silver, LED, Orange, IP65

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20

庫存:
20 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$154.13 HK$154.13
HK$136.12 HK$1,361.20
HK$124.62 HK$4,984.80
HK$121.25 HK$33,950.00
HK$115.41 HK$60,013.20
1,000 報價

商品屬性 屬性值 選擇屬性
E-Switch
產品類型: 按鈕開關
RoHS:  
PV4
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPDT
Panel Mount
ON - (ON)
LED
Orange
Round, Flat
2 A
24 VDC
IP65
Solder Lug
Silver
Silver
Bulk
執行機構風格: Flush
品牌: E-Switch
色彩: Silver
組裝國家: Not Available
擴散國: Not Available
原產國: CN
直徑: 22 mm
易燃性等級: UL 94 V-2
外殼材料: Stainless Steel
使用壽命: 50000 Cycle
材料: Stainless Steel
最高工作溫度: + 55 C
最低工作溫度: - 20 C
產品類型: Pushbutton Switches
原廠包裝數量: 40
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

PV Anti-Vandal Pushbutton Switches

E-Switch PV Anti-Vandal Pushbutton Switches are designed to be installed in devices and equipment that are susceptible to harsh use, vandalism, theft, as well as withstand extreme temperatures and be resistant to dust and moisture. Common applications include audio/visual, security, robotics, sustainable energy, industrial controls, kiosks, medical, white goods, automation, and agriculture.

PV4 Illuminated Anti-Vandal Pushbutton Switches

E-Switch PV4 Illuminated Anti-Vandal Pushbutton Switches provide an RGB LED option and a 19mm diameter panel cutout with dot, ring, or power symbol illumination available. The PV4 Switch Series features 4N actuation force and IP65 moisture protection. PV4 RGB Anti-Vandal Switches offer 50,000 cycle electrical life with a 2A, 24VDC electrical rating and are ideal for use in audio/visual equipment, security devices, industrial controls, kiosks, electrical housewares, medical equipment, and more.