PV3SH2H0SS

E-Switch
612-PV3SH2H0SS
PV3SH2H0SS

製造商:

說明:
按鈕開關 Anti-vandal, DPDT, On-(On), Panel Mount, Front, Silver, IP40

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$106.45 HK$106.45
HK$91.90 HK$919.00
HK$87.63 HK$2,190.75
HK$80.31 HK$3,212.40
HK$78.25 HK$9,390.00
HK$74.14 HK$20,759.20
HK$71.19 HK$37,018.80
HK$70.53 HK$70,530.00

商品屬性 屬性值 選擇屬性
E-Switch
產品類型: 按鈕開關
RoHS:  
PV3
Standard Switches
Anti-Vandal
Non-Illuminated
DPDT
Panel Mount
ON - (ON)
Round
2 A
48 VDC
IP40
Solder Lug
Silver
Bulk
致動器材料: Stainless Steel
品牌: E-Switch
組裝國家: Not Available
擴散國: Not Available
原產國: CN
直徑: 18 mm
外殼材料: Stainless Steel
使用壽命: 200000 Cycle
材料: Stainless Steel
最高工作溫度: + 55 C
最低工作溫度: - 20 C
產品類型: Pushbutton Switches
原廠包裝數量: 40
子類別: Switches
終端機絕緣: Sealed
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

PV Anti-Vandal Pushbutton Switches

E-Switch PV Anti-Vandal Pushbutton Switches are designed to be installed in devices and equipment that are susceptible to harsh use, vandalism, theft, as well as withstand extreme temperatures and be resistant to dust and moisture. Common applications include audio/visual, security, robotics, sustainable energy, industrial controls, kiosks, medical, white goods, automation, and agriculture.

PV3 Illuminated Anti-Vandal Pushbutton Switches

E-Switch PV3 Illuminated Anti-Vandal Pushbutton Switches are rated for IP40 (non-water resistant) and IP67 (water-resistant) applications with many functions, including long-life expectancy. The switches offer dot, ring, or bicolor LED illumination options, a black anodized finish option, and a 16mm panel cutout. These anti-vandal pushbutton switches are popular for use in kiosk applications, ticket dispensers, and industrial-type applications.