LS0851500F250V1A
請參閱產品規格
製造商:
說明:
微動/押扣開關 15A 125VAC SPDT Right Angle PCB Pin
庫存量: 629
-
庫存:
-
629 可立即送貨發生意外錯誤了。請稍後再試。
Pricing (HKD)
| 數量 | 單價 |
總價
|
|---|---|---|
| HK$15.95 | HK$15.95 | |
| HK$8.96 | HK$896.00 | |
| HK$8.80 | HK$1,760.00 | |
| HK$8.71 | HK$4,355.00 |
規格書
Certificates
Images
Videos
- CNHTS:
- 8536500090
- CAHTS:
- 8536509040
- USHTS:
- 8536509040
- JPHTS:
- 853650090
- KRHTS:
- 8536509090
- TARIC:
- 8536508099
- BRHTS:
- 85365090
- ECCN:
- EAR99
香港

The minimum order quantity only applies if the manufacturer is
out of stock.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0611-6