LP4EE1PBARR

E-Switch
612-LP4EE1PBARR
LP4EE1PBARR

製造商:

說明:
按鈕開關 DPDT ON ON 2.2 VDC RED LED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 4500   多個: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$19.40 HK$87,300.00

商品屬性 屬性值 選擇屬性
E-Switch
產品類型: 按鈕開關
RoHS:  
LP4
Standard Switches
Illuminated
DPDT
PCB Mount
ON - ON
LED
Red
Square, Bezel
100 mA
30 VDC
PC Pin
Red
Bulk
品牌: E-Switch
色彩: Black
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 13.5 mm
長度: 10 mm
使用壽命: 50000 Cycle
最高工作溫度: + 70 C
最低工作溫度: - 20 C
產品類型: Pushbutton Switches
原廠包裝數量: 50
子類別: Switches
寬度: 10 mm
每件重量: 2.338 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

LP1/LP4 Illuminated LED Pushbuttons

E-Switch offers Series LP1 and LP4 Illuminated LED Pushbuttons featuring options for Momentary or Latching right angle, as well as multiple bezel and button designs. The E-Switch LP1 and LP4 Illuminated LEDPushbuttons are ideal for a wide range of applications, such as telecommunications, consumer electronics, audio/visual, medical, testing, instrumentation, computers, servers, and peripherals. The LP1 and LP4 series' mechanical life is 50,000 cycles.