LL3301AF065QJ
請參閱產品規格
製造商:
說明:
觸摸開關 50mA 12VDC F065 5.0mm J-Lead
庫存量: 5,330
-
庫存:
-
5,330 可立即送貨發生意外錯誤了。請稍後再試。
-
工廠前置作業時間:
-
10 週 工廠預計生產時間數量大於所顯示的數量。
Pricing (HKD)
- CNHTS:
- 8536500090
- USHTS:
- 8536509031
- MXHTS:
- 8536509030
- ECCN:
- EAR99
香港

The minimum order quantity only applies if the manufacturer is
out of stock.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0611-6