KAD08LGGT

E-Switch
612-KAD08LGGT
KAD08LGGT

製造商:

說明:
DIP 開關 / SIP 開關 DIP, SPST , Surface Mount

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.58 HK$18.58
HK$17.02 HK$170.20
HK$15.45 HK$339.90
HK$13.40 HK$6,780.40
HK$10.69 HK$10,818.28
HK$10.52 HK$26,384.16
HK$10.36 HK$51,965.76

商品屬性 屬性值 選擇屬性
E-Switch
產品類型: DIP 開關 / SIP 開關
Tube
Non-Illuminated
8 Position
DIP
Extended
2.54 mm
SPDT
Gull Wing Lead
25 mA
24 VDC
KAD
執行機構風格: Slide
品牌: E-Switch
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
使用壽命: 2000 Cycle
最高工作溫度: + 85 C
最低工作溫度: - 20 C
裝配角: Straight
安裝風格: Surface Mount
產品類型: DIP Switches
原廠包裝數量: 22
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8537109170
TARIC:
8536699099

KAD Multiple Position DIP Switches

E-Switch KAD Multiple Position DIP Switches include a tri-state feature that offers many code options over binary DIP switches. Making this switch even more versatile, multiple positions, 4, 5, 8, 9, or 10, with either straight pin (through-hole) or gullwing (SMT) termination, are available. The switches have an electrical rating of 100mA at 50VDC (non-switching), 25mA at 24VDC (switching) with SPDT contact arrangements for each position, and a 2000 cycle rating for each circuit. The switches are supplied with all poles in the "off" position and have dimensions of 3.7mm x 7mm x 7.62mm to 22.86mm (H x L x W). E-Switch KAD DIP switches feature 0.8mm travel in each direction and gold contacts with an operating temperature of -20°C to +85°C. The series allows users to quickly preconfigure an electronic device between various settings or operating modes for such applications as audio-visual, computer peripherals, consumer electronics, medical equipment, telecommunications, and testing and instrumentation.