FS5700SPLT2B2M1QEH

E-Switch
612-FS57SPLT2B2M1QEH
FS5700SPLT2B2M1QEH

製造商:

說明:
腳踏開關 PUSHBUTTON, 1A 9VDC, SPDT On-On, Panel Mount, Rear Solder

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 203

庫存:
203 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$61.40 HK$61.40
HK$47.68 HK$476.80
HK$42.50 HK$4,590.00
HK$34.52 HK$9,320.40
5,022 報價

商品屬性 屬性值 選擇屬性
E-Switch
產品類型: 腳踏開關
RoHS:  
REACH - SVHC:
Single Pedal Switch
Round
Panel Mount, Rear
Solder Lug
SPDT
9 VDC
1 A
- 10 C
+ 70 C
30000 Cycle
執行機構風格: Round
品牌: E-Switch
封裝: Bulk
產品類型: Foot Switches
系列: FS5700
原廠包裝數量: 27
子類別: Switches
開關函數: ON - ON
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

FS5700 Pushbutton Switches

E-Switch FS5700 Pushbutton Switches provide a contact rating of 1A at 9VDC and an electrical life of 30,000 cycles. The switches offer a 50mΩ initial contact resistance and 100MΩ at 500VDC insulation resistance. The series features SPDT, DPDT, or 3PDT contact arrangements along with high actuation force and momentary or alternate action functions. Both PCB-mount and panel-mount options are available. Typical applications for E-Switch FS5700 Pushbutton Switches include flight simulation gaming, home appliances, floor care appliances, industrial controls, medical / dental, and foot switches.