D16EET11FGRNWHT
請參閱產品規格
製造商:
說明:
按鈕開關 Pushbutton Switch SPDT 8A 125V
供貨情況
-
庫存:
-
暫無庫存發生意外錯誤了。請稍後再試。
-
工廠前置作業時間:
Pricing (HKD)
| 數量 | 單價 |
總價
|
|---|---|---|
| HK$107.27 | HK$10,727.00 | |
| HK$104.39 | HK$26,097.50 | |
| HK$102.17 | HK$51,085.00 | |
| 1,000 | 報價 |
- CNHTS:
- 8536500090
- CAHTS:
- 8536509019
- USHTS:
- 8536509035
- JPHTS:
- 853650090
- KRHTS:
- 8536502000
- BRHTS:
- 85365090
- ECCN:
- EAR99
香港

The minimum order quantity only applies if the manufacturer is
out of stock.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0611-6