800SP9B7M6QE
請參閱產品規格
製造商:
說明:
按鈕開關 3A 120VAC or 28VDC Off-(On) SPST/SPDT
庫存量: 91
-
庫存:
-
91 可立即送貨發生意外錯誤了。請稍後再試。
Pricing (HKD)
| 數量 | 單價 |
總價
|
|---|---|---|
| HK$37.32 | HK$37.32 | |
| HK$32.22 | HK$322.20 | |
| HK$30.41 | HK$760.25 | |
| HK$29.10 | HK$1,455.00 | |
| HK$27.87 | HK$2,787.00 | |
| HK$26.06 | HK$7,036.20 | |
| HK$24.91 | HK$13,451.40 | |
| HK$23.84 | HK$25,747.20 | |
| HK$23.76 | HK$64,152.00 |
規格書
Certificates
Images
Models
Videos
- CNHTS:
- 8536500090
- CAHTS:
- 8536509019
- USHTS:
- 8536509031
- JPHTS:
- 853650090
- KRHTS:
- 8536502000
- BRHTS:
- 85365090
- ECCN:
- EAR99
香港

The minimum order quantity only applies if the manufacturer is
out of stock.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0611-6