200MSP1T1B4M2RE
請參閱產品規格
製造商:
說明:
撥動開關 3A 120VAC / 28VDC On-None-On PC Mnt
庫存量: 202
-
庫存:
-
202 可立即送貨發生意外錯誤了。請稍後再試。
-
工廠前置作業時間:
-
9 週 工廠預計生產時間數量大於所顯示的數量。
Pricing (HKD)
| 數量 | 單價 |
總價
|
|---|---|---|
| HK$26.88 | HK$26.88 | |
| HK$25.32 | HK$253.20 | |
| HK$22.85 | HK$1,142.50 | |
| HK$19.07 | HK$1,907.00 | |
| HK$18.82 | HK$10,670.94 | |
| HK$17.59 | HK$19,947.06 | |
| HK$16.77 | HK$44,373.42 |
- CNHTS:
- 8536500090
- CAHTS:
- 8536509090
- USHTS:
- 8536509065
- JPHTS:
- 853650090
- KRHTS:
- 8536509090
- TARIC:
- 8536508099
- BRHTS:
- 85365090
- ECCN:
- EAR99
香港

The minimum order quantity only applies if the manufacturer is
out of stock.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0611-6