200AWMSP1T1A1M2RE
請參閱產品規格
製造商:
說明:
撥動開關 TOGGLE, 0.4VA 20VAC/VDC, SPDT On-On, Through Hole PC Pin
庫存量: 336
-
庫存:
-
336 可立即送貨發生意外錯誤了。請稍後再試。
Pricing (HKD)
| 數量 | 單價 |
總價
|
|---|---|---|
| HK$35.59 | HK$35.59 | |
| HK$30.99 | HK$309.90 | |
| HK$29.26 | HK$731.50 | |
| HK$27.95 | HK$1,397.50 | |
| HK$27.87 | HK$2,787.00 | |
| HK$24.50 | HK$4,630.50 | |
| HK$23.34 | HK$13,233.78 | |
| HK$22.44 | HK$25,446.96 | |
| HK$22.28 | HK$58,952.88 |
規格書
Certificates
Models
Videos
- CNHTS:
- 8536500090
- CAHTS:
- 8536509090
- USHTS:
- 8536509065
- JPHTS:
- 853650090
- KRHTS:
- 8536509090
- TARIC:
- 8536508099
- MXHTS:
- 8536509999
- BRHTS:
- 85365090
- ECCN:
- EAR99
香港

The minimum order quantity only applies if the manufacturer is
out of stock.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0611-6