EA eDIP160B-7LWTP

Display Visions
790-EDIP160B-7LWTP
EA eDIP160B-7LWTP

製造商:

說明:
LCD圖形顯示模塊和配件 160x104 Intl. Blue Neg w/ Touch Panel

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$864.99 HK$864.99

商品屬性 屬性值 選擇屬性
Display Visions
產品類型: LCD圖形顯示模塊和配件
RoHS:  
Graphic LCD Modules
160 x 104
81.5 mm x 67.5 mm x 13.6 mm
I2C BUS, RS-232, or SPI BUS
LED, White
With Touch Panel
Bulk
品牌: Display Visions
最高工作溫度: + 70 C
最低工作溫度: - 20 C
產品類型: LCD Graphic Displays
原廠包裝數量: 1
子類別: Displays
零件號別名: EDIP160B-7LWTP
每件重量: 193.088 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

eDIP Graphic Displays

DISPLAY VISIONS eDIP graphic displays are equipped with industry-leading integrated intelligence, a variety of integrated fonts, and a range of sophisticated graphics functions. These display modules come ready to operate with an operating voltage of 5V, are controlled by RS-232, SPI, or I2C interfaces, and require no programming of character sets and graphics routines. These devices are available with an integrated touch panel and are equipped with LED lighting with adjustable dimming.