EA HMI101LM-18ATCS

Display Visions
790-EAHMI101LM18ATCS
EA HMI101LM-18ATCS

製造商:

說明:
顯示模組 10.1" Touch, Modbus RTU/TCP, LAN, WiFi and RS485

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,818.85 HK$3,818.85
HK$3,589.67 HK$35,896.70

商品屬性 屬性值 選擇屬性
Display Visions
產品類型: 顯示模組
RoHS:  
Modbus HMI
LCD Displays
10.1 in
RS485
品牌: Display Visions
組裝國家: Not Available
擴散國: Not Available
原產國: DE
工作電源電壓: 5 V to 30 V
產品類型: Display Modules
原廠包裝數量: 1
子類別: Displays
公司名稱: HMI-TFT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

EA-HMI Modbus RTU/TCP Remote Displays

DISPLAY VISIONS EA-HMI Modbus RTU/TCP Remote Displays offer HMI modules from 2.8” to 10.1” with IPS color panels and high brightness of up to 1,000cd/m2. These displays operate in slave mode and support fully definable display content, including text, pictures, values, bargraphs, and instrument graphics. The EA-HMI displays communicate via Modbus RTU and Modbus TCP, support up to 256 Modbus registers, and offer multiple interface options, including RS485, LAN, WiFi, and Modbus. These displays are available in wall-mount and panel-mount options and feature a 5V to 30V input voltage range. The EA-HMI displays utilize quick, tool‑free push‑in connection technology that simplifies commissioning and are compatible with more than 20 PLC models. These include Siemens Logo!, S7-200, S7-1200/1500, S7-300/400, Allen Bradley, Mitsubishi FX, Beckhoff, and easyE4.