EA ELABEL20-A

Display Visions
790-EAELABEL20-A
EA ELABEL20-A

製造商:

說明:
電子紙顯示器-ePaper 2 in. e-Paper with intelligence

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,002.18 HK$1,002.18
HK$859.07 HK$8,590.70
HK$777.04 HK$77,704.00
500 報價

商品屬性 屬性值 選擇屬性
Display Visions
產品類型: 電子紙顯示器-ePaper
RoHS:  
Black, Dark Gray, Light Gray, White
2 in
172 x 72
I2C, RS-232, SPI
62 mm x 35 mm x 5.5 mm
49.56 mm x 22.16 mm
1.5 mA
3 V
0 C
+ 50 C
背景色: Black, Dark Gray, Light Gray, White
品牌: Display Visions
組裝國家: Not Available
擴散國: Not Available
原產國: DE
封裝: Bulk
產品: E-Paper Displays
產品類型: Display Modules
子類別: Displays
零件號別名: ELABEL20-A
每件重量: 17 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

e-Paper LCD Graphic Display Modules

DISPLAY VISIONS e-Paper LCD Graphic Display Modules are high-resolution black/white display modules designed for use in portable electronic devices. These e-paper display modules feature a wide viewing angle, ultra-low power consumption, intelligent electrophoretic active matrix display, and four grey scales. The e-paper LCD display modules are TFT arrays driving an electrophoretic display with integrated circuits, including gate and source drivers. These e-paper display modules are ideal for use in e-book readers.