EA DOGM132S-5

Display Visions
790-EADOGM132S5
EA DOGM132S-5

製造商:

說明:
LCD圖形顯示模塊和配件 FSTN(-) Transmissive Black Background

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 129

庫存:
129 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$137.77 HK$137.77
HK$100.28 HK$1,002.80
HK$91.57 HK$9,889.56
HK$85.82 HK$37,074.24
HK$85.16 HK$91,972.80
2,592 報價

商品屬性 屬性值 選擇屬性
Display Visions
產品類型: LCD圖形顯示模塊和配件
RoHS:  
Graphic LCD Modules
132 x 32
Transmissive
FSTN Negative
SPI
Yellow, Green
With Touch Panel
Bulk
品牌: Display Visions
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最高工作溫度: + 70 C
最低工作溫度: - 20 C
產品類型: LCD Graphic Displays
原廠包裝數量: 36
類型: LCD Graphic Display
子類別: Displays
視域 - 寬 x 高: 48.17 mm x 13.27 mm
零件號別名: DOGM132S-5
每件重量: 6 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Electronic Assembly DOG Series Modules

All Electronic Assembly Dog Series Modules have a
protective film marked with black stripes on both sides of
the display to protect against scratches and wear during
shipping. Films on both sides of the display are to be
removed before use. Please see a Mouser technical sales
representative if you have any questions or concerns
regarding this.

Part Numbers:

790-EADOGL128B-6
790-EADOGL128E-6
790-EADOGL128L-6
790-EADOGL128S-6
790-EADOGL128W-6
790-EADOGM081BA
790-EADOGM081EA
790-EADOGM081LA
790-EADOGM081SA
790-EADOGM081WA
790-EADOGM128B6
790-EADOGM128E6
790-EADOGM128L6
790-EADOGM128S6
790-EADOGM128W6
790-EADOGM132B5
790-EADOGM132E5
790-EADOGM132L5
790-EADOGM132S5
790-EADOGM132W5
790-EADOGM162BA
790-EADOGM162EA
790-EADOGM162LA
790-EADOGM162SA
790-EADOGM162WA
790-EADOGM163BA
790-EADOGM163EA
790-EADOGM163LA
790-EADOGM163SA
790-EADOGM163WA
790-EADOGS102B-6
790-EADOGS102N-6
790-EADOGS102W-6
790-EADOGXL160B-7
790-EADOGXL160E-7
790-EADOGXL160L-7
790-EADOGXL160S-7
790-EADOGXL160W-7
790-EALED39X41-A
790-EALED39X41-GR
790-EALED39X41-W
790-EALED55X31A
790-EALED55X31B
790-EALED55X31G
790-EALED55X31R
790-EALED55X31RGB
790-EALED55X31W
790-EALED55X46A
790-EALED55X46B
790-EALED55X46E
790-EALED55X46G
790-EALED55X46R
790-EALED55X46RGB
790-EALED55X46W
790-EALED68X51-A
790-EALED68X51-B
790-EALED68X51-E
790-EALED68X51-G
790-EALED68X51-R
790-EALED68X51-RGB
790-EALED68X51-W
790-EALED78X64-A
790-EALED78X64-B
790-EALED78X64-E
790-EALED78X64-G
790-EALED78X64-R
790-EALED78X64-RGB
790-EALED78X64-W



5-0609-27

此功能需要啟用JavaScript。

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99