DJ-05-V

Diptronics
113-DJ-05-V
DJ-05-V

製造商:

說明:
DIP 開關 / SIP 開關 DIP SWITCH J BEND TYPE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.65 HK$19.65
HK$16.28 HK$569.80
HK$14.80 HK$1,554.00
HK$13.48 HK$7,077.00
HK$12.41 HK$12,596.15
HK$10.93 HK$22,187.90
HK$9.86 HK$49,349.30
HK$9.37 HK$93,793.70
25,025 報價

商品屬性 屬性值 選擇屬性
Diptronics
產品類型: DIP 開關 / SIP 開關
RoHS:  
Tube
Non-Illuminated
5 Position
DIP
Raised
10.16 mm
J Form Lead
25 mA
24 VDC
DJ
致動器長度: 1 mm
執行機構風格: Raised
品牌: Diptronics
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: TW
使用壽命: 2000 Cycle
最高工作溫度: + 85 C
最低工作溫度: - 20 C
安裝風格: PCB Mount
產品類型: DIP Switches
原廠包裝數量: 35
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99

DJ/DJR SMT DIP Switches

Diptronics DJ/DJR SMT DIP Switches are low profile and feature gold contacts for high reliability. These Diptronics J Bend DIP switches have unique solder leads that bend inward, allowing the switches to take up less space on the board. DJ/DJR switches provide a 25mA, 24VDC contact rating, and 2000 cycles operating life. DJ/DJR switches are designed for industrial control, automatic machine control, and electronic device applications.