P6SMBJ33CA

Diotec Semiconductor
637-P6SMBJ33CA
P6SMBJ33CA

製造商:

說明:
ESD 保護二極體 / TVS 二極體 TVS, SMB, 150C, 600W, Bidir

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,341

庫存:
7,341 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.96 HK$2.96
HK$2.10 HK$21.00
HK$1.46 HK$146.00
HK$1.28 HK$640.00
HK$1.19 HK$1,190.00
完整捲(訂購多個3000)
HK$0.88 HK$2,640.00
HK$0.658 HK$5,922.00
HK$0.641 HK$15,384.00
HK$0.485 HK$21,825.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Diotec Semiconductor
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
REACH - SVHC:
Bidirectional
33 V
SMD/SMT
53.3 V
36.7 V
SMB (DO-214AA)
11.3 A
600 W
- 50 C
+ 150 C
P6SMA/B
Reel
Cut Tape
MouseReel
品牌: Diotec Semiconductor
Pd - 功率消耗 : 5 W
產品: TVS Diodes
原廠包裝數量: 3000
子類別: ESD Protection Diodes / TVS Diodes
公司名稱: P6SMBJ33CA
每件重量: 243 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

P6SMA/B Transient Voltage Suppressors

Diotec Semiconductor P6SMA/B Transient Voltage Suppressors feature uni-and bidirectional versions, 500W/600W peak pulse power dissipation, and fast response time. These suppressors are RoHS, REACH, conflict minerals compliant, and use UL 94V-0 case materials. Diotec Semiconductor P6SMA/B Transient Voltage Suppressors are suitable for over-voltage protection, ESD protection, free-wheeling diodes, and commercial-grade applications.

TVS Diodes, ESD, & Load Dump Protectors

Diotec Semiconductors TVS Diodes, ESD, and Load Dump Protectors cover almost every need of transient voltage protection. This comprehensive portfolio contains ESD protection arrays in tiny leadless packages to industry standard TVS diodes with a wide working voltage range and powerful automotive load dump protectors. These uni- or bidirectional components offer wide operating voltage ranges and low junction capacitances. Applications include consumer, industrial, automotive, and telecom.