P4SMA550A

Diotec Semiconductor
637-P4SMA550A
P4SMA550A

製造商:

說明:
ESD 保護二極體 / TVS 二極體 TVS, SMA, 150C, 400W, Unidir

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,932

庫存:
5,932 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個7500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.96 HK$2.96
HK$2.33 HK$23.30
HK$1.40 HK$140.00
HK$1.38 HK$690.00
HK$1.34 HK$1,340.00
HK$1.18 HK$2,950.00
HK$1.11 HK$5,550.00
完整捲(訂購多個7500)
HK$0.962 HK$7,215.00
HK$0.937 HK$21,082.50
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Diotec Semiconductor
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
REACH - SVHC:
Unidirectional
495 V
SMD/SMT
760 V
522 V
SMA (DO-214AC)
530 mA
400 W
- 50 C
+ 150 C
P4SMA
Reel
Cut Tape
MouseReel
品牌: Diotec Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: TW
Pd - 功率消耗 : 1 W
原廠包裝數量: 7500
子類別: ESD Protection Diodes / TVS Diodes
公司名稱: P4SMA550A
Vf - 順向電壓: 3.5 V
每件重量: 126 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

P4SMA Transient Voltage Suppressors

Diotec Semiconductor P4SMA Transient Voltage Suppressors feature uni- and bi-directional versions, 400W of peak pulse power dissipation, and fast response time. These diodes are compliant with RoHS, REACH, and conflict materials, and P4SMA diodes with the -AQ suffix are AEC-Q101 qualified. Diotec Semiconductor P4SMA ESD suppressors are ideally used in over-voltage protection, ESD protection, free-wheeling diodes, commercial/industrial, and automotive-grade applications.  

TVS Diodes, ESD, & Load Dump Protectors

Diotec Semiconductors TVS Diodes, ESD, and Load Dump Protectors cover almost every need of transient voltage protection. This comprehensive portfolio contains ESD protection arrays in tiny leadless packages to industry standard TVS diodes with a wide working voltage range and powerful automotive load dump protectors. These uni- or bidirectional components offer wide operating voltage ranges and low junction capacitances. Applications include consumer, industrial, automotive, and telecom.