DI280N10TL

Diotec Semiconductor
637-DI280N10TL
DI280N10TL

製造商:

說明:
MOSFET MOSFET, TOLL, 100V, 280A, 175C, N

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 284

庫存:
284
可立即送貨
在途量:
4,000
預期13/2/2026
工廠前置作業時間:
9
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$52.77 HK$52.77
HK$41.26 HK$412.60
HK$24.74 HK$2,474.00
HK$24.50 HK$12,250.00
HK$23.76 HK$23,760.00
完整捲(訂購多個2000)
HK$20.96 HK$41,920.00
HK$19.73 HK$78,920.00
10,000 報價

商品屬性 屬性值 選擇屬性
Diotec Semiconductor
產品類型: MOSFET
RoHS:  
REACH - SVHC:
Si
SMD/SMT
HSOF-8
N-Channel
1 Channel
100 V
280 A
2 mOhms
- 20 V, 20 V
2.3 V
122 nC
- 55 C
+ 175 C
425 W
Enhancement
Reel
Cut Tape
品牌: Diotec Semiconductor
配置: Single
下降時間: 75 ns
互導 - 最小值: 50 S
濕度敏感: Yes
產品類型: MOSFETs
上升時間: 33 ns
原廠包裝數量: 2000
子類別: Transistors
標準斷開延遲時間: 95 ns
標準開啟延遲時間: 25 ns
零件號別名: N-CHANNEL
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

DI280N10TL N-Channel Power MOSFET

Diotec Semiconductor DI280N10TL N-Channel Power MOSFET is a 100V drain-source voltage (VDSS) N-channel power MOSFET in a compact, space-saving HSOF-8 package. It comes with a 280A continuous drain current (ID) and 375W power dissipation (Ptot). The device offers a low drain-source on-state resistance of 1.6mΩ typical (VGS=10V ID=50A). The Diotec Semiconductor DI280N10TL is ideal for DC/DC converters, power supplies, DC drives, and power tool applications.

Advanced Trench Technology Power MOSFETs

Diotec Semiconductors Advanced Trench Technology Power MOSFETs feature low on-state resistance and fast switching time. These MOSFETs components are available in standard commercial/industrial grading. The power MOSFETs are offered as N, P, or dual N+P channel types in single, dual, and H bridge configurations. These MOSFETs offer a 100mA to 280A current range and a 20V to 250V voltage range.