DI045N10PQ-AQ

Diotec Semiconductor
637-DI045N10PQ-AQ
DI045N10PQ-AQ

製造商:

說明:
MOSFET MOSFET, PowerQFN 5x6, 100V, 45A, 150C, N, AEC-Q101

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,780

庫存:
2,780 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$17.84 HK$17.84
HK$11.67 HK$116.70
HK$7.90 HK$790.00
HK$6.30 HK$3,150.00
HK$6.06 HK$6,060.00
完整捲(訂購多個5000)
HK$4.94 HK$24,700.00

商品屬性 屬性值 選擇屬性
Diotec Semiconductor
產品類型: MOSFET
RoHS:  
Si
AEC-Q101
Reel
Cut Tape
品牌: Diotec Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: MOSFETs
系列: DI0XX
原廠包裝數量: 5000
子類別: Transistors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Automotive Advanced Trench Technology MOSFETs

Diotec Semiconductor Automotive Advanced Trench Technology MOSFETs are AEC-Q101 qualified and leverage advanced trench technology, which enhances performance by providing fast switching times and low total gate charge. This results in improved efficiency and reduced power loss. The Diotec Automotive Advanced Trench Technology MOSFETs also feature low on-state resistance, which minimizes conduction losses and enhances overall system performance. These characteristics make the MOSFETs ideal for various automotive and industrial applications where reliability and efficiency are paramount.